
BTB16-700BWRG | |
|---|---|
DigiKey Part Number | 497-19585-ND |
Manufacturer | |
Manufacturer Product Number | BTB16-700BWRG |
Description | TRIAC ALTERNISTOR 700V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 700 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB16-700BWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 700 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.68000 | €1.68 |
| 50 | €0.80880 | €40.44 |
| 100 | €0.72360 | €72.36 |
| 500 | €0.57404 | €287.02 |
| 1,000 | €0.52595 | €525.95 |
| 2,000 | €0.48551 | €971.02 |
| 5,000 | €0.44176 | €2,208.80 |
| 10,000 | €0.43783 | €4,378.30 |
| Unit Price without VAT: | €1.68000 |
|---|---|
| Unit Price with VAT: | €2.06640 |

