4 Line Common Mode Choke Surface Mount 100mA DCR 5Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECMF4-2450A60N10

DigiKey Part Number
497-18217-2-ND - Tape & Reel (TR)
497-18217-1-ND - Cut Tape (CT)
497-18217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMF4-2450A60N10
Description
CMC 100MA 4LN SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 100mA DCR 5Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
ECMF4-2450A60N10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
5Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Mounting Type
Surface Mount
Size / Dimension
0.087" L x 0.053" W (2.20mm x 1.35mm)
Height (Max)
0.020" (0.50mm)
Package / Case
10-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.44000€0.44
10€0.36300€3.63
25€0.33600€8.40
50€0.31680€15.84
100€0.29850€29.85
250€0.27620€69.05
500€0.26040€130.20
1,000€0.24552€245.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.22370€671.10
6,000€0.21096€1,265.76
9,000€0.20385€1,834.65
15,000€0.19525€2,928.75
21,000€0.19224€4,037.04
Manufacturers Standard Package
Unit Price without VAT:€0.44000
Unit Price with VAT:€0.54120