
ESDA22P150-1U3M | |
|---|---|
DigiKey Part Number | 497-18145-2-ND - Tape & Reel (TR) 497-18145-1-ND - Cut Tape (CT) 497-18145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA22P150-1U3M |
Description | TVS DIODE 20VWM 27.5VC 3QFN |
Customer Reference | |
Detailed Description | 27.5V Clamp 11A Ipp Tvs Diode Surface Mount 3-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ESDA22P150-1U3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 21V | |
Voltage - Clamping (Max) @ Ipp | 27.5V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 330W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |

