27.5V Clamp 11A Ipp Tvs Diode Surface Mount 3-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA22P150-1U3M

DigiKey Part Number
497-18145-2-ND - Tape & Reel (TR)
497-18145-1-ND - Cut Tape (CT)
497-18145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA22P150-1U3M
Description
TVS DIODE 20VWM 27.5VC 3QFN
Customer Reference
Detailed Description
27.5V Clamp 11A Ipp Tvs Diode Surface Mount 3-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ESDA22P150-1U3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
20V (Max)
Voltage - Breakdown (Min)
21V
Voltage - Clamping (Max) @ Ipp
27.5V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
330W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.