
ETP01-2821RL | |
|---|---|
DigiKey Part Number | 497-8909-2-ND - Tape & Reel (TR) 497-8909-1-ND - Cut Tape (CT) 497-8909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETP01-2821RL |
Description | THYRISTOR 28V 100A 8-SOIC |
Customer Reference | |
Detailed Description | 28V Off-State 100 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ETP01-2821RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Breakover | 36V | |
Voltage - Off State | 28V | |
Current - Peak Pulse (8/20µs) | 100 A | |
Current - Hold (Ih) | 30 mA | |
Number of Elements | 3 | |
Capacitance | 16pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.60500 | €6.05 |
| 25 | €0.54520 | €13.63 |
| 100 | €0.48030 | €48.03 |
| 250 | €0.44932 | €112.33 |
| 500 | €0.43058 | €215.29 |
| 1,000 | €0.41516 | €415.16 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.03320 |











