Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDO40LPU33RY

DigiKey Part Number
497-18288-2-ND - Tape & Reel (TR)
497-18288-1-ND - Cut Tape (CT)
497-18288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDO40LPU33RY
Description
IC REG LINEAR 3.3V 400MA 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LDO40LPU33RY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 400mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
140 µA
PSRR
77dB ~ 42dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Current Limit, Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,401
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.34000€1.34
10€0.98100€9.81
25€0.89120€22.28
100€0.79180€79.18
250€0.74444€186.11
500€0.71590€357.95
1,000€0.69240€692.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.66336€1,990.08
6,000€0.64915€3,894.90
9,000€0.64203€5,778.27
Manufacturers Standard Package
Unit Price without VAT:€1.34000
Unit Price with VAT:€1.64820