


LDO40LPURY | |
|---|---|
DigiKey Part Number | 497-18221-2-ND - Tape & Reel (TR) 497-18221-1-ND - Cut Tape (CT) 497-18221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDO40LPURY |
Description | IC REG LIN POS ADJ 400MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDO40LPURY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.27V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 77dB ~ 42dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.58000 | €1.58 |
| 10 | €1.16700 | €11.67 |
| 25 | €1.06200 | €26.55 |
| 100 | €0.94670 | €94.67 |
| 250 | €0.89156 | €222.89 |
| 500 | €0.85836 | €429.18 |
| 1,000 | €0.83104 | €831.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.79729 | €2,391.87 |
| 6,000 | €0.78077 | €4,684.62 |
| 9,000 | €0.77250 | €6,952.50 |
| Unit Price without VAT: | €1.58000 |
|---|---|
| Unit Price with VAT: | €1.94340 |





