
LM324QT | |
|---|---|
DigiKey Part Number | 497-12005-2-ND - Tape & Reel (TR) 497-12005-1-ND - Cut Tape (CT) 497-12005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324QT |
Description | IC OPAMP GP 4 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM324QT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.23800 | €2.38 |
| 25 | €0.21120 | €5.28 |
| 100 | €0.18290 | €18.29 |
| 250 | €0.16924 | €42.31 |
| 500 | €0.16102 | €80.51 |
| 1,000 | €0.15424 | €154.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.14587 | €437.61 |
| 6,000 | €0.14177 | €850.62 |
| 9,000 | €0.13972 | €1,257.48 |
| 15,000 | €0.13745 | €2,061.75 |
| 21,000 | €0.13612 | €2,858.52 |
| 30,000 | €0.13484 | €4,045.20 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41820 |

