Real Time Clock (RTC) IC Clock/Calendar 8KB I2C, 2-Wire Serial 18-SOX, 18-SOIC with Crystal (7.5mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41T00SC64MY6E

DigiKey Part Number
M41T00SC64MY6E-ND
Manufacturer
Manufacturer Product Number
M41T00SC64MY6E
Description
IC RTC CLK/CALENDAR I2C 18SOX
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 8KB I2C, 2-Wire Serial 18-SOX, 18-SOIC with Crystal (7.5mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
EEPROM, Leap Year
Memory Size
8KB
Time Format
HH:MM:SS
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
2.5V ~ 35V
Current - Timekeeping (Max)
100µA (Typ) @ 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOX, 18-SOIC with Crystal (7.5mm Width)
Supplier Device Package
18-SOX
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types