
SPMD150STP | |
|---|---|
DigiKey Part Number | 497-10065-ND |
Manufacturer | |
Manufacturer Product Number | SPMD150STP |
Description | STEPPER DRIVER 1.5A 10-42V LOAD |
Customer Reference | |
Detailed Description | Stepper, Bipolar 3 ~ 5.25VDC Supply 1.5A 10 ~ 42V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 10 ~ 42V | |
Current - Output | 1.5A | |
Voltage - Supply | 3 ~ 5.25VDC | |
Interface | Step / Direction | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |

