
STD80N450K6 | |
|---|---|
DigiKey Part Number | 497-STD80N450K6TR-ND - Tape & Reel (TR) 497-STD80N450K6CT-ND - Cut Tape (CT) 497-STD80N450K6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD80N450K6 |
Description | N-CHANNEL 800 V, 380 MOHM TYP., |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 10A (Tc) 83W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STD80N450K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.55000 | €3.55 |
| 10 | €2.33700 | €23.37 |
| 100 | €1.64620 | €164.62 |
| 500 | €1.48960 | €744.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.21700 | €3,042.50 |
| Unit Price without VAT: | €3.55000 |
|---|---|
| Unit Price with VAT: | €4.36650 |

