


STGWA35IH135DF2 | |
|---|---|
DigiKey Part Number | 497-STGWA35IH135DF2-ND |
Manufacturer | |
Manufacturer Product Number | STGWA35IH135DF2 |
Description | IGBT TRENCH FS 1350V 70A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1350 V 70 A 416 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA35IH135DF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1350 V | |
Current - Collector (Ic) (Max) | 70 A | |
Current - Collector Pulsed (Icm) | 140 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 30A | |
Power - Max | 416 W | |
Switching Energy | 1.6mJ (off) | |
Input Type | Standard | |
Gate Charge | 258 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 600V, 30A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.11000 | €3.11 |
| 10 | €2.33700 | €23.37 |
| 30 | €2.11367 | €63.41 |
| 120 | €1.91358 | €229.63 |
| 270 | €1.82796 | €493.55 |
| 510 | €1.77322 | €904.34 |
| 1,020 | €1.72369 | €1,758.16 |
| 2,520 | €1.67200 | €4,213.44 |
| 5,010 | €1.64064 | €8,219.61 |
| Unit Price without VAT: | €3.11000 |
|---|---|
| Unit Price with VAT: | €3.82530 |

