
STNRG011ATR | |
|---|---|
DigiKey Part Number | 497-STNRG011ATR-ND - Tape & Reel (TR) 497-STNRG011ATRCT-ND - Cut Tape (CT) 497-STNRG011ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STNRG011ATR |
Description | DIGITAL COMBO MULTI-MODE PFC AND |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AC-DC Adapter, LCD & PDP TV, Telecom SMPS PMIC 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | STNRG011ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | AC-DC Adapter, LCD & PDP TV, Telecom SMPS | |
Current - Supply | 500µA | |
Voltage - Supply | 9.5V ~ 19V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.37000 | €3.37 |
| 10 | €2.91300 | €29.13 |
| 25 | €2.75400 | €68.85 |
| 100 | €2.53490 | €253.49 |
| 250 | €2.40364 | €600.91 |
| 500 | €2.31094 | €1,155.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €2.05316 | €2,053.16 |
| 2,000 | €1.97684 | €3,953.68 |
| 3,000 | €1.93426 | €5,802.78 |
| Unit Price without VAT: | €3.37000 |
|---|---|
| Unit Price with VAT: | €4.14510 |

