Audio Audio Amplifier 4 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7802SMTR

DigiKey Part Number
497-19701-2-ND - Tape & Reel (TR)
497-19701-1-ND - Cut Tape (CT)
497-19701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA7802SMTR
Description
IC AMP D QUAD 72W 27FLEXIWATT
Customer Reference
Detailed Description
Audio Audio Amplifier 4 Channel
Datasheet
 Datasheet
EDA/CAD Models
TDA7802SMTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Audio Amplifier
Applications
Audio
Number of Channels
4
Interface
I2C
Voltage - Supply
-
Operating Temperature
-40°C ~ 105°C (TA)
Specifications
115dB
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/06/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€10.50000€10.50
10€8.24500€82.45
25€7.68120€192.03
100€7.06230€706.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€5.59240€1,677.72
600€5.44710€3,268.26
900€5.37430€4,836.87
1,500€5.29369€7,940.53
Manufacturers Standard Package
Unit Price without VAT:€10.50000
Unit Price with VAT:€12.91500