
TSB621ILT | |
|---|---|
DigiKey Part Number | 497-TSB621ILTTR-ND - Tape & Reel (TR) 497-TSB621ILTCT-ND - Cut Tape (CT) 497-TSB621ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB621ILT |
Description | LOW POWER, 1.7MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSB621ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 310µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.53000 | €5.30 |
| 25 | €0.47720 | €11.93 |
| 100 | €0.41930 | €41.93 |
| 250 | €0.39156 | €97.89 |
| 500 | €0.37490 | €187.45 |
| 1,000 | €0.36117 | €361.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.31735 | €952.05 |
| 6,000 | €0.30959 | €1,857.54 |
| 9,000 | €0.30570 | €2,751.30 |
| 15,000 | €0.30139 | €4,520.85 |
| 21,000 | €0.29887 | €6,276.27 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.91020 |

