
TSB624IYPT | |
|---|---|
DigiKey Part Number | 497-TSB624IYPTTR-ND - Tape & Reel (TR) 497-TSB624IYPTCT-ND - Cut Tape (CT) 497-TSB624IYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB624IYPT |
Description | LOW POWER, 1.7MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSB624IYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 310µA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €1.09600 | €10.96 |
| 25 | €0.99640 | €24.91 |
| 100 | €0.88680 | €88.68 |
| 250 | €0.83476 | €208.69 |
| 500 | €0.80334 | €401.67 |
| 1,000 | €0.77747 | €777.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.75017 | €1,875.42 |
| 5,000 | €0.73371 | €3,668.55 |
| 7,500 | €0.72547 | €5,441.02 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.83270 |

