
TSV771IYLT | |
|---|---|
DigiKey Part Number | 497-TSV771IYLTTR-ND - Tape & Reel (TR) 497-TSV771IYLTCT-ND - Cut Tape (CT) 497-TSV771IYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV771IYLT |
Description | HIGH BANDWIDTH (20 MHZ) LOW OFFS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.9mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.71100 | €7.11 |
| 25 | €0.64320 | €16.08 |
| 100 | €0.56800 | €56.80 |
| 250 | €0.53216 | €133.04 |
| 500 | €0.51062 | €255.31 |
| 1,000 | €0.49285 | €492.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.43415 | €1,302.45 |
| 6,000 | €0.42411 | €2,544.66 |
| 9,000 | €0.41908 | €3,771.72 |
| 15,000 | €0.41351 | €6,202.65 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.20540 |











