Power Switch/Driver 1:1 N-Channel 3.4A 5-PENTAWATT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND10B-11-E

DigiKey Part Number
VND10B-11-E-ND
Manufacturer
Manufacturer Product Number
VND10B-11-E
Description
IC PWR DRVR N-CH 1:1 5PENTAWATT
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.4A 5-PENTAWATT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 26V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.4A
Rds On (Typ)
100mOhm (Max)
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
5-PENTAWATT
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.