
VND5T100ATR-E | |
|---|---|
DigiKey Part Number | VND5T100ATR-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VND5T100ATR-E |
Description | IC DVR SWITCH HI SIDE 16SOIC N |
Customer Reference | |
Detailed Description | Power Switch/Driver 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | - | |
Number of Outputs | - | |
Ratio - Input:Output | - | |
Output Configuration | - | |
Output Type | - | |
Interface | - | |
Voltage - Load | 8V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | - | |
Rds On (Typ) | 100mOhm (Max) | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | - | |
Base Product Number |

