
X0115MUF | |
|---|---|
DigiKey Part Number | 497-X0115MUFTR-ND - Tape & Reel (TR) 497-X0115MUFCT-ND - Cut Tape (CT) 497-X0115MUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X0115MUF |
Description | SCR 600V 1A SMBFLAT-3L |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 1 A Sensitive Gate Surface Mount SMBflat-3L |
Datasheet | Datasheet |
EDA/CAD Models | X0115MUF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 150 µA | |
Voltage - On State (Vtm) (Max) | 1.4 V | |
Current - On State (It (AV)) (Max) | 640 mA | |
Current - On State (It (RMS)) (Max) | 1 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMB, Flat Leads | |
Supplier Device Package | SMBflat-3L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.34300 | €3.43 |
| 100 | €0.21950 | €21.95 |
| 500 | €0.16628 | €83.14 |
| 1,000 | €0.14909 | €149.09 |
| 2,000 | €0.13461 | €269.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.11893 | €594.65 |
| 10,000 | €0.10923 | €1,092.30 |
| 15,000 | €0.10428 | €1,564.20 |
| 25,000 | €0.09873 | €2,468.25 |
| 35,000 | €0.09544 | €3,340.40 |
| 50,000 | €0.09338 | €4,669.00 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.67650 |




