
0410CDMCCDS-1R0MC | |
|---|---|
DigiKey Part Number | 308-2516-2-ND - Tape & Reel (TR) 308-2516-1-ND - Cut Tape (CT) 308-2516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0410CDMCCDS-1R0MC |
Description | FIXED IND 1UH 3.7A 56 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.7 A 56mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.47600 | €4.76 |
| 100 | €0.39110 | €39.11 |
| 1,000 | €0.32172 | €321.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.27340 | €820.20 |
| 6,000 | €0.25785 | €1,547.10 |
| 9,000 | €0.24917 | €2,242.53 |
| 15,000 | €0.24850 | €3,727.50 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.71340 |

