1 µH Shielded Molded Inductor 3.7 A 56mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0410CDMCCDS-1R0MC

DigiKey Part Number
308-2516-2-ND - Tape & Reel (TR)
308-2516-1-ND - Cut Tape (CT)
308-2516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0410CDMCCDS-1R0MC
Description
FIXED IND 1UH 3.7A 56 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 3.7 A 56mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.1A
Shielding
Shielded
DC Resistance (DCR)
56mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,627
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.58000€0.58
10€0.47600€4.76
100€0.39110€39.11
1,000€0.32172€321.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.27340€820.20
6,000€0.25785€1,547.10
9,000€0.24917€2,242.53
15,000€0.24850€3,727.50
Manufacturers Standard Package
Unit Price without VAT:€0.58000
Unit Price with VAT:€0.71340