Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMYK55W-2

DigiKey Part Number
1497-XZMYK55W-2TR-ND - Tape & Reel (TR)
1497-XZMYK55W-2CT-ND - Cut Tape (CT)
1497-XZMYK55W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMYK55W-2
Description
LED YELLOW CLEAR 2SMD BOTTOM ENT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMYK55W-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.13300€1.33
100€0.09230€9.23
500€0.07404€37.02
1,000€0.06798€67.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.06281€125.62
4,000€0.05840€233.60
6,000€0.05613€336.78
10,000€0.05357€535.70
14,000€0.05204€728.56
20,000€0.05055€1,011.00
50,000€0.04726€2,363.00
100,000€0.04520€4,520.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24600