
SXT32418DA48-18.432M | |
|---|---|
DigiKey Part Number | 2388-SXT32418DA48-18.432M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32418DA48-18.432M |
Description | CRYSTAL 18.432MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32418DA48-18.432M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.28800 | €2.88 |
| 50 | €0.25980 | €12.99 |
| 100 | €0.23060 | €23.06 |
| 500 | €0.21904 | €109.52 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41820 |

