
CPA2512Q3R30FS-T10 | |
|---|---|
DigiKey Part Number | CPA25Q3.3TR-ND - Tape & Reel (TR) CPA25Q3.3CT-ND - Cut Tape (CT) CPA25Q3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPA2512Q3R30FS-T10 |
Description | RES SMD 3.3 OHM 1% 16W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 16W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPA2512Q3R30FS-T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| 10 | €1.46400 | €14.64 |
| 25 | €1.35920 | €33.98 |
| 50 | €1.28680 | €64.34 |
| 100 | €1.22080 | €122.08 |
| 250 | €1.14300 | €285.75 |
| 500 | €1.09114 | €545.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.09765 | €1,097.65 |
| 2,000 | €1.06435 | €2,128.70 |
| 3,000 | €1.05140 | €3,154.20 |
| 5,000 | €1.02471 | €5,123.55 |
| 7,000 | €1.00852 | €7,059.64 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.16480 |

