
0110M4-32.000F08HPNNK | |
|---|---|
DigiKey Part Number | 4309-0110M4-32.000F08HPNNKTR-ND - Tape & Reel (TR) 4309-0110M4-32.000F08HPNNKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0110M4-32.000F08HPNNK |
Description | 1210,32MHz,8pF,+/-10ppm,-20-70,+ |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.2x1) |
Frequency Stability ±10ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.57228 | €1,716.84 |
| 6,000 | €0.54658 | €3,279.48 |
| 9,000 | €0.53458 | €4,811.22 |
| 12,000 | €0.52687 | €6,322.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 100 | €0.70080 | €70.08 |
| 500 | €0.63568 | €317.84 |
| 1,000 | €0.60911 | €609.11 |
| 3,000 | €0.57228 | €1,716.84 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.04550 |


