
AN_5G_095-MAGNET | |
|---|---|
DigiKey Part Number | 3649-AN_5G_095-MAGNET-ND |
Manufacturer | |
Manufacturer Product Number | AN_5G_095-MAGNET |
Description | MASWELL CELLULAR ANTENNA 5G 4G W |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Wi-Fi Dome SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 3.86GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.71GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Features | Cable - 1m | |
Termination | SMA | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 2.795" (71.00mm) | |
Applications | 4G, 5G, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.40000 | €23.40 |
| 10 | €18.85800 | €188.58 |
| 25 | €17.72320 | €443.08 |
| 100 | €16.47620 | €1,647.62 |
| 250 | €15.88172 | €3,970.43 |
| 500 | €15.52356 | €7,761.78 |
| Unit Price without VAT: | €23.40000 |
|---|---|
| Unit Price with VAT: | €28.78200 |

