
5.0SMDJ24AHM6G | |
|---|---|
DigiKey Part Number | 5.0SMDJ24AHM6GTR-ND - Tape & Reel (TR) 5.0SMDJ24AHM6GCT-ND - Cut Tape (CT) 5.0SMDJ24AHM6GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ24AHM6G |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ24AHM6G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 129A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.01000 | €4.01 |
| 10 | €2.65400 | €26.54 |
| 100 | €1.88320 | €188.32 |
| 500 | €1.55420 | €777.10 |
| 1,000 | €1.44855 | €1,448.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €1.43387 | €4,301.61 |
| Unit Price without VAT: | €4.01000 |
|---|---|
| Unit Price with VAT: | €4.93230 |

