
5.0SMDJ64A | |
|---|---|
DigiKey Part Number | 1801-5.0SMDJ64ATR-ND - Tape & Reel (TR) 1801-5.0SMDJ64ACT-ND - Cut Tape (CT) 1801-5.0SMDJ64ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ64A |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 48.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.68000 | €2.68 |
| 10 | €1.74000 | €17.40 |
| 100 | €1.20500 | €120.50 |
| 500 | €1.01480 | €507.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.82908 | €2,487.24 |
| Unit Price without VAT: | €2.68000 |
|---|---|
| Unit Price with VAT: | €3.29640 |

