
ES2JH | |
|---|---|
DigiKey Part Number | 1801-ES2JHTR-ND - Tape & Reel (TR) 1801-ES2JHCT-ND - Cut Tape (CT) 1801-ES2JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2JH |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.31900 | €3.19 |
| 100 | €0.20410 | €20.41 |
| 500 | €0.15420 | €77.10 |
| 1,000 | €0.13808 | €138.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.11758 | €352.74 |
| 6,000 | €0.10725 | €643.50 |
| 9,000 | €0.10198 | €917.82 |
| 15,000 | €0.09606 | €1,440.90 |
| 21,000 | €0.09256 | €1,943.76 |
| 30,000 | €0.08915 | €2,674.50 |
| 75,000 | €0.08477 | €6,357.75 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.63960 |

