
HS1KH | |
|---|---|
DigiKey Part Number | 1801-HS1KHTR-ND - Tape & Reel (TR) 1801-HS1KHCT-ND - Cut Tape (CT) 1801-HS1KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1KH |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | HS1KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19800 | €1.98 |
| 100 | €0.12460 | €12.46 |
| 500 | €0.09264 | €46.32 |
| 1,000 | €0.08226 | €82.26 |
| 2,000 | €0.07353 | €147.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | €0.06050 | €453.75 |
| 15,000 | €0.05250 | €787.50 |
| 22,500 | €0.04946 | €1,112.85 |
| 37,500 | €0.04891 | €1,834.12 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40590 |

