HS1KLW RVG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 932
Unit Price: €0.10000
Datasheet
Diode 800 V 1A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Surface Mount SOD-123W
SOD-123W

HS1KLW RVG

DigiKey Part Number
HS1KLWRVGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HS1KLW RVG
Description
DIODE STANDARD 800V 1A SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
HS1KLW RVG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000€0.07643€917.16
Unit Price without VAT:€0.07643
Unit Price with VAT:€0.09401