
HS2J | |
|---|---|
DigiKey Part Number | 1801-HS2JTR-ND - Tape & Reel (TR) 1801-HS2JCT-ND - Cut Tape (CT) 1801-HS2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2J |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | HS2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.25800 | €2.58 |
| 100 | €0.17340 | €17.34 |
| 500 | €0.13024 | €65.12 |
| 1,000 | €0.11630 | €116.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.09040 | €271.20 |
| 6,000 | €0.08090 | €485.40 |
| 9,000 | €0.07994 | €719.46 |
| 15,000 | €0.07691 | €1,153.65 |
| 21,000 | €0.07536 | €1,582.56 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.39360 |

