
HS2JAL | |
|---|---|
DigiKey Part Number | 1801-HS2JALTR-ND - Tape & Reel (TR) 1801-HS2JALCT-ND - Cut Tape (CT) 1801-HS2JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2JAL |
Description | DIODE STANDARD 600V 2A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | HS2JAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.26900 | €2.69 |
| 100 | €0.17090 | €17.09 |
| 500 | €0.12834 | €64.17 |
| 1,000 | €0.11456 | €114.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | €0.07931 | €1,110.34 |
| 28,000 | €0.07330 | €2,052.40 |
| 42,000 | €0.07024 | €2,950.08 |
| 70,000 | €0.06691 | €4,683.70 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.54120 |

