


P4SMA39A | |
|---|---|
DigiKey Part Number | 1801-P4SMA39ATR-ND - Tape & Reel (TR) 1801-P4SMA39ACT-ND - Cut Tape (CT) 1801-P4SMA39ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA39A |
Description | TVS DIODE 33.3VWM 53.9V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA39A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.23200 | €2.32 |
| 100 | €0.10070 | €10.07 |
| 500 | €0.09122 | €45.61 |
| 1,000 | €0.08348 | €83.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | €0.05131 | €384.82 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41820 |

