


P4SMA47CA | |
|---|---|
DigiKey Part Number | 1801-P4SMA47CATR-ND - Tape & Reel (TR) 1801-P4SMA47CACT-ND - Cut Tape (CT) 1801-P4SMA47CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA47CA |
Description | TVS DIODE 40.2VWM 64.8V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA47CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28800 | €2.88 |
| 100 | €0.18300 | €18.30 |
| 500 | €0.13738 | €68.69 |
| 1,000 | €0.12264 | €122.64 |
| 2,000 | €0.11021 | €220.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | €0.09169 | €687.67 |
| 15,000 | €0.08416 | €1,262.40 |
| 22,500 | €0.08032 | €1,807.20 |
| 37,500 | €0.07601 | €2,850.38 |
| 52,500 | €0.07345 | €3,856.12 |
| 75,000 | €0.07097 | €5,322.75 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56580 |

