Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

P6SMB30A | |
|---|---|
DigiKey Part Number | 1801-P6SMB30ATR-ND - Tape & Reel (TR) 1801-P6SMB30ACT-ND - Cut Tape (CT) 1801-P6SMB30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB30A |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 15A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 15A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.31000 | €3.10 |
| 100 | €0.19790 | €19.79 |
| 500 | €0.14930 | €74.65 |
| 1,000 | €0.13363 | €133.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.11368 | €341.04 |
| 6,000 | €0.10363 | €621.78 |
| 9,000 | €0.09851 | €886.59 |
| 15,000 | €0.09275 | €1,391.25 |
| 21,000 | €0.08934 | €1,876.14 |
| 30,000 | €0.08602 | €2,580.60 |
| 75,000 | €0.08133 | €6,099.75 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.61500 |







