
SK36BH | |
|---|---|
DigiKey Part Number | 1801-SK36BHTR-ND - Tape & Reel (TR) 1801-SK36BHCT-ND - Cut Tape (CT) 1801-SK36BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36BH |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK36BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26600 | €2.66 |
| 100 | €0.16870 | €16.87 |
| 500 | €0.12658 | €63.29 |
| 1,000 | €0.11297 | €112.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.09567 | €287.01 |
| 6,000 | €0.08694 | €521.64 |
| 9,000 | €0.08249 | €742.41 |
| 15,000 | €0.07750 | €1,162.50 |
| 21,000 | €0.07453 | €1,565.13 |
| 30,000 | €0.07166 | €2,149.80 |
| 75,000 | €0.06573 | €4,929.75 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52890 |

