


SS16LWHRVG | |
|---|---|
DigiKey Part Number | SS16LWHRVGTR-ND - Tape & Reel (TR) SS16LWHRVGCT-ND - Cut Tape (CT) SS16LWHRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16LWHRVG |
Description | DIODE SCHOTTKY 60V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123W |
EDA/CAD Models | SS16LWHRVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.19900 | €1.99 |
| 100 | €0.17320 | €17.32 |
| 500 | €0.13008 | €65.04 |
| 1,000 | €0.11616 | €116.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.09844 | €295.32 |
| 6,000 | €0.08951 | €537.06 |
| 9,000 | €0.08495 | €764.55 |
| 15,000 | €0.07984 | €1,197.60 |
| 21,000 | €0.07681 | €1,613.01 |
| 30,000 | €0.07536 | €2,260.80 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27060 |

