
SS16M | |
|---|---|
DigiKey Part Number | 1801-SS16MTR-ND - Tape & Reel (TR) 1801-SS16MCT-ND - Cut Tape (CT) 1801-SS16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16M |
Description | DIODE SCHOTTKY 60V 1A MICRO SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount Micro SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Micro SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.20300 | €2.03 |
| 100 | €0.12760 | €12.76 |
| 500 | €0.09492 | €47.46 |
| 1,000 | €0.08184 | €81.84 |
| 2,000 | €0.07542 | €150.84 |
| 5,000 | €0.06574 | €328.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | €0.05215 | €625.80 |
| 24,000 | €0.05164 | €1,239.36 |
| 36,000 | €0.05104 | €1,837.44 |
| 60,000 | €0.04979 | €2,987.40 |
| 84,000 | €0.04665 | €3,918.60 |
| 120,000 | €0.04518 | €5,421.60 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.49200 |



