
TSM480P06CP | |
|---|---|
DigiKey Part Number | 1801-TSM480P06CPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM480P06CP |
Description | -60V, -20A, SINGLE P-CHANNEL POW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 20A (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSM480P06CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1250 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.24187 | €1,209.35 |
| 10,000 | €0.22487 | €2,248.70 |
| 15,000 | €0.21752 | €3,262.80 |
| Unit Price without VAT: | €0.24187 |
|---|---|
| Unit Price with VAT: | €0.29750 |

