
TSM60NE048PW C0G | |
|---|---|
DigiKey Part Number | 1801-TSM60NE048PWC0G-ND |
Manufacturer | |
Manufacturer Product Number | TSM60NE048PW C0G |
Description | MOSFET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 61A (Tc) 431W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | TSM60NE048PW C0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 20A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 4.6mA | |
Gate Charge (Qg) (Max) @ Vgs | 114 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 5023 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 431W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.49000 | €12.49 |
| 10 | €8.77700 | €87.77 |
| 300 | €6.43513 | €1,930.54 |
| Unit Price without VAT: | €12.49000 |
|---|---|
| Unit Price with VAT: | €15.36270 |

