
BRL1608T2R2M | |
|---|---|
DigiKey Part Number | 587-2899-2-ND - Tape & Reel (TR) 587-2899-1-ND - Cut Tape (CT) 587-2899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL1608T2R2M |
Description | FIXED IND 2.2UH 500MA 520 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 500 mA 520mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL1608T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16000 | €1.60 |
| 100 | €0.13180 | €13.18 |
| 1,000 | €0.10833 | €108.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.10264 | €307.92 |
| 6,000 | €0.09678 | €580.68 |
| 9,000 | €0.09351 | €841.59 |
| 15,000 | €0.08956 | €1,343.40 |
| 21,000 | €0.08705 | €1,828.05 |
| 30,000 | €0.08446 | €2,533.80 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24600 |

