
CBMF1608T100M | |
|---|---|
DigiKey Part Number | 587-5830-2-ND - Tape & Reel (TR) 587-5830-1-ND - Cut Tape (CT) 587-5830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBMF1608T100M |
Description | FIXED IND 10UH 380MA 468 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 380 mA 468mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBMF1608T100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 115mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 468mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11300 | €1.13 |
| 100 | €0.09290 | €9.29 |
| 1,000 | €0.07646 | €76.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.06965 | €208.95 |
| 6,000 | €0.06567 | €394.02 |
| 9,000 | €0.06345 | €571.05 |
| 15,000 | €0.06077 | €911.55 |
| 21,000 | €0.05906 | €1,240.26 |
| 30,000 | €0.05731 | €1,719.30 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17220 |

