RF Duplexer 9-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5PF942M5M3G9-Z

DigiKey Part Number
587-D5PF942M5M3G9-ZTR-ND - Tape & Reel (TR)
587-D5PF942M5M3G9-ZCT-ND - Cut Tape (CT)
587-D5PF942M5M3G9-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5PF942M5M3G9-Z
Description
RF DUPLEXER 9SMD NO LEAD
Customer Reference
Detailed Description
RF Duplexer 9-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Duplexer
Mounting Type
Surface Mount
Package / Case
9-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,194
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.77000€1.77
10€1.44600€14.46
25€1.33320€33.33
50€1.25380€62.69
100€1.17950€117.95
250€1.08784€271.96
500€1.02330€511.65
1,000€0.96259€962.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.87358€2,620.74
6,000€0.82165€4,929.90
9,000€0.79268€7,134.12
Manufacturers Standard Package
Unit Price without VAT:€1.77000
Unit Price with VAT:€2.17710