
EST1060T1R5NDGA | |
|---|---|
DigiKey Part Number | 587-EST1060T1R5NDGATR-ND - Tape & Reel (TR) 587-EST1060T1R5NDGACT-ND - Cut Tape (CT) 587-EST1060T1R5NDGADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EST1060T1R5NDGA |
Description | FIXED IND 1.5UH 8A 7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 8 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 93MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.71478 | €357.39 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.74660 |

