
LCMGA322525T601NG | |
|---|---|
DigiKey Part Number | 587-LCMGA322525T601NGTR-ND - Tape & Reel (TR) 587-LCMGA322525T601NGCT-ND - Cut Tape (CT) 587-LCMGA322525T601NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA322525T601NG |
Description | FERRITE BEAD 600 OHM 1210 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 3A 42mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGA322525T601NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 42mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.37300 | €3.73 |
| 25 | €0.32200 | €8.05 |
| 50 | €0.28680 | €14.34 |
| 100 | €0.25420 | €25.42 |
| 250 | €0.21496 | €53.74 |
| 500 | €0.18768 | €93.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.17042 | €170.42 |
| 2,000 | €0.15330 | €306.60 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.65190 |


