
LSQPB201210T2R2M | |
|---|---|
DigiKey Part Number | 587-LSQPB201210T2R2MTR-ND - Tape & Reel (TR) 587-LSQPB201210T2R2MCT-ND - Cut Tape (CT) 587-LSQPB201210T2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB201210T2R2M |
Description | FIXED IND 2.2UH 550MA 390 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Wirewound Inductor 550 mA 390mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB201210T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.14200 | €1.42 |
| 100 | €0.11690 | €11.69 |
| 1,000 | €0.09607 | €96.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.08751 | €262.53 |
| 6,000 | €0.08252 | €495.12 |
| 9,000 | €0.07973 | €717.57 |
| 15,000 | €0.07636 | €1,145.40 |
| 21,000 | €0.07422 | €1,558.62 |
| 30,000 | €0.07201 | €2,160.30 |
| 75,000 | €0.06777 | €5,082.75 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20910 |

