
MBASJ32MAB5107MPNA01 | |
|---|---|
DigiKey Part Number | 587-MBASJ32MAB5107MPNA01TR-ND - Tape & Reel (TR) 587-MBASJ32MAB5107MPNA01CT-ND - Cut Tape (CT) 587-MBASJ32MAB5107MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASJ32MAB5107MPNA01 |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASJ32MAB5107MPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12106D107MAT2A | KYOCERA AVX | 39,799 | 478-KGM32LR50J107MUCT-ND | €0.99000 | Parametric Equivalent |
| 12106D107MAT4A | KYOCERA AVX | 4,640 | 478-KGM32LR50J107MLCT-ND | €0.99000 | Parametric Equivalent |
| 1210X107M6R3CT | Walsin Technology Corporation | 301 | 1292-1210X107M6R3CT-ND | €0.57000 | Parametric Equivalent |
| 885012109004 | Würth Elektronik | 2,121 | 732-7375-1-ND | €0.89000 | Parametric Equivalent |
| C1210B107M007T | Holy Stone Enterprise Co., Ltd. | 181 | 4587-C1210B107M007TCT-ND | €1.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.51700 | €5.17 |
| 50 | €0.40040 | €20.02 |
| 100 | €0.36450 | €36.45 |
| 500 | €0.30382 | €151.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.28506 | €285.06 |
| 2,000 | €0.26962 | €539.24 |
| 3,000 | €0.26188 | €785.64 |
| 5,000 | €0.25331 | €1,266.55 |
| 7,000 | €0.24830 | €1,738.10 |
| 10,000 | €0.24348 | €2,434.80 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.99630 |

