
RAHVK680M1UEH0002E | |
|---|---|
DigiKey Part Number | 587-RAHVK680M1UEH0002ETR-ND - Tape & Reel (TR) 587-RAHVK680M1UEH0002ECT-ND - Cut Tape (CT) 587-RAHVK680M1UEH0002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK680M1UEH0002E |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 6000 Hrs @ 125°C |
EDA/CAD Models | RAHVK680M1UEH0002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 6000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.69000 | €1.69 |
| 10 | €1.10300 | €11.03 |
| 50 | €0.85900 | €42.95 |
| 100 | €0.78200 | €78.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.64956 | €324.78 |
| 1,000 | €0.60788 | €607.88 |
| 1,500 | €0.58684 | €880.26 |
| 2,500 | €0.56339 | €1,408.47 |
| 3,500 | €0.54961 | €1,923.64 |
| 5,000 | €0.53630 | €2,681.50 |
| Unit Price without VAT: | €1.69000 |
|---|---|
| Unit Price with VAT: | €2.07870 |

